0
0 Items€0.00
ex VAT
ex VAT

100µH Radial Leaded Power Inductors:

68 Products Found
Our Radial Leaded Power Inductors include the following product ranges from various manufacturers:Coilcraft offers magnetically shielded inductors which minimize EMI while balancing small size with low DC resistance and high current ratings. Perfect as power chokes and for eliminating noise in power supplies in automotive, commercial, industrial, and high-reliability designs. These are available in high current radial lead and toroid forms.Murata Power Solutions 1500 and 1900R Series Radial Lead Inductors combine RoHS compliance, low DC resistance, PCB mounting, and fully tinned leads for a general purpose range of inductors suitable for low to medium current applications such as power supply and other filtering designs.The Panasonic range of choke coils – from ELC-09D to ELC-18E – feature high µ and high Bm cores. They have a wide inductor range, and offer magnetic shield types (E Types). They are RoHS compliant. They are recommended for appliances, office automation equipment, amusement machines, and power circuits for electric devices.Würth Elektronik’s range of radial leaded power inductors includes the WE-TIS through-hole types. These feature high saturation core material and high current capacity. Applications include signal filtering, switches, switching power supplies for small and medium voltage, power supply filters, and EMI filters.Vishay’s portfolio of axial/radial RF and power Inductors includes current choke, filter, commercial, miniature, subminiature, epoxy conformal-coated, and moulded parts. Included are inductors that are lead (Pb)-free and RoHS –compliant.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3291050

RoHS

Each
1+
€ 1.35
10+
€ 1.12
50+
€ 1.09
250+
€ 0.72
500+
€ 0.70
More Pricing...
Min: 1 / Mult: 1
SBC Series
100µH
Unshielded
1.2A
3A
0.21ohm
± 10%
4073688

RoHS

Date/Lot Code

Each
1+
€ 1.77
10+
€ 1.48
50+
€ 1.28
100+
€ 1.09
Min: 1 / Mult: 1
SBCP Series
100µH
Unshielded
1.5A
3.1A
0.14ohm
± 10%
1864364

RoHS

Each
5+
€ 0.64
50+
€ 0.38
250+
€ 0.27
500+
€ 0.24
1000+
€ 0.21
More Pricing...
Min: 5 / Mult: 5
MCSCH855 Series
100µH
Unshielded
1.1A
-
1ohm
± 10%
1077029

RoHS

Each
1+
€ 1.02
5+
€ 0.89
10+
€ 0.74
20+
€ 0.66
40+
€ 0.61
More Pricing...
Min: 1 / Mult: 1
2200R Series
100µH
Unshielded
670mA
-
0.39ohm
± 10%
1077015

RoHS

Date/Lot Code

Each
1+
€ 2.38
3+
€ 2.37
5+
€ 2.36
10+
€ 2.35
20+
€ 2.31
More Pricing...
Min: 1 / Mult: 1
1400 Series
100µH
Unshielded
5.4A
5.4A
0.046ohm
± 10%
1077020

RoHS

Each
1+
€ 4.03
10+
€ 3.95
20+
€ 3.87
Min: 1 / Mult: 1
1400 Series
100µH
Unshielded
7.8A
7.8A
0.04ohm
± 10%
3011743

RoHS

Date/Lot Code

Each
1+
€ 1.77
10+
€ 1.48
50+
€ 1.28
100+
€ 1.13
Min: 1 / Mult: 1
SBCP Series
100µH
Unshielded
1.5A
3.1A
0.14ohm
± 10%
1864382

RoHS

Each
5+
€ 0.58
50+
€ 0.34
250+
€ 0.25
500+
€ 0.22
1000+
€ 0.19
More Pricing...
Min: 5 / Mult: 5
MCSCH895 Series
100µH
Unshielded
900mA
-
0.19ohm
± 10%
2211739

RoHS

Date/Lot Code

Each
1+
€ 1.74
5+
€ 1.70
10+
€ 1.59
20+
€ 1.53
40+
€ 1.36
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
100µH
Unshielded
1.5A
1.6A
0.3ohm
± 10%
1764427

RoHS

Each
1+
€ 10.45
10+
€ 7.87
20+
€ 7.71
Min: 1 / Mult: 1
IHTH-1125MZ-5A Series
100µH
Shielded
9.2A
11A
0.032ohm
± 20%
2062696

RoHS

Date/Lot Code

Each
1+
€ 0.56
5+
€ 0.56
10+
€ 0.56
25+
€ 0.55
50+
€ 0.53
More Pricing...
Min: 1 / Mult: 1
1300R Series
100µH
Unshielded
1A
1A
0.24ohm
± 10%
2321766

RoHS

Date/Lot Code

Each
1+
€ 0.34
5+
€ 0.31
10+
€ 0.28
25+
€ 0.24
50+
€ 0.22
More Pricing...
Min: 1 / Mult: 1
RLB Series
100µH
Unshielded
1.1A
2.1A
0.28ohm
± 10%
2526897

RoHS

Each
1+
€ 2.53
5+
€ 2.12
10+
€ 1.73
25+
€ 1.56
50+
€ 1.38
More Pricing...
Min: 1 / Mult: 1
RFS1317 Series
100µH
Shielded
3.65A
2.6A
0.079ohm
± 10%
2526932

RoHS

Date/Lot Code

Each
1+
€ 2.70
5+
€ 2.28
10+
€ 1.94
25+
€ 1.79
50+
€ 1.55
More Pricing...
Min: 1 / Mult: 1
RFS1412 Series
100µH
Shielded
3.25A
2A
0.091ohm
± 10%
2457803

RoHS

Date/Lot Code

Each
1+
€ 2.23
5+
€ 1.53
10+
€ 1.44
25+
€ 1.18
50+
€ 1.05
More Pricing...
Min: 1 / Mult: 1
RFB1010 Series
100µH
Unshielded
2.2A
1.9A
0.15ohm
± 10%
2457763

RoHS

Date/Lot Code

Each
1+
€ 2.43
5+
€ 1.57
10+
€ 1.39
25+
€ 1.20
50+
€ 1.09
More Pricing...
Min: 1 / Mult: 1
RFB0810 Series
100µH
Unshielded
1.8A
1.4A
0.2ohm
± 10%
3291024

RoHS

Each
1+
€ 2.07
10+
€ 1.71
50+
€ 1.49
100+
€ 1.42
900+
€ 1.20
More Pricing...
Min: 1 / Mult: 1
SBC Series
100µH
Unshielded
2.4A
3.5A
0.09ohm
± 10%
1890673

RoHS

Date/Lot Code

Each
1+
€ 1.56
5+
€ 1.53
10+
€ 1.49
20+
€ 1.40
40+
€ 1.31
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
100µH
Unshielded
1.8A
1.5A
0.16ohm
± 10%
2211730

RoHS

Date/Lot Code

Each
1+
€ 1.99
5+
€ 1.91
10+
€ 1.81
20+
€ 1.75
40+
€ 1.69
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
100µH
Unshielded
2.4A
2.5A
0.125ohm
± 10%
2333634

RoHS

Date/Lot Code

Each
1+
€ 11.61
5+
€ 10.25
10+
€ 9.54
20+
€ 9.05
40+
€ 8.61
More Pricing...
Min: 1 / Mult: 1
1140 Series
100µH
Unshielded
10.5A
20.6A
0.025ohm
± 10%
1635800

RoHS

Date/Lot Code

Each
1+
€ 0.98
5+
€ 0.83
10+
€ 0.80
25+
€ 0.78
50+
€ 0.72
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
100µH
Unshielded
900mA
1.6A
0.19ohm
± 10%
2212476

RoHS

Date/Lot Code

Each
1+
€ 0.33
5+
€ 0.32
10+
€ 0.28
25+
€ 0.24
50+
€ 0.24
More Pricing...
Min: 1 / Mult: 1
RLB Series
100µH
Unshielded
1A
1.2A
0.33ohm
± 10%
2457606

RoHS

Date/Lot Code

Each
1+
€ 1.95
10+
€ 0.94
25+
€ 0.77
50+
€ 0.75
100+
€ 0.66
More Pricing...
Min: 1 / Mult: 1
DR0810 Series
100µH
Unshielded
1.8A
2A
0.22ohm
± 10%
2457690

RoHS

Date/Lot Code

Each
1+
€ 11.09
3+
€ 9.05
5+
€ 7.95
10+
€ 6.88
20+
€ 6.57
More Pricing...
Min: 1 / Mult: 1
PCV-2 Series
100µH
Unshielded
10.1A
-
0.032ohm
± 10%
3011832

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 1.73
10+
€ 1.43
50+
€ 1.31
100+
€ 1.09
500+
€ 0.96
More Pricing...
Min: 1 / Mult: 1
SBCP Series
100µH
Unshielded
900mA
870mA
0.3ohm
± 10%
1-25 of 68 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account