Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLOCTITE
Manufacturer Part No3455, 24ML
Order Code1500256
Product RangeLOCTITE 3455
Technical Datasheet
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerLOCTITE
Manufacturer Part No3455, 24ML
Order Code1500256
Product RangeLOCTITE 3455
Technical Datasheet
Adhesive TypeEpoxy - 2 Part
Adhesive ColourGrey
CureRoom Temperature
Tensile Strength-
Dispensing MethodCartridge
Volume24ml
Weight-
Product RangeLOCTITE 3455
SVHCNo SVHC (25-Jun-2020)
Product Overview
The 231536 from Loctite 3455 is a epoxy resin based two component system with a high concentration of aluminium fillers. It is ideal for repair and bonding of aluminium and light alloy parts. It cures at room temperature and can be sandblasted, machined or tapped.
- Grey colour mixed product
- Nature of the product is tigid
- Pot life at 20°C is 40minutes
- Cartridge dispenser
- Mixing ratio (by volume) 1:1
- Parts may be handled after 2hours to 4hours
- Shear strength range from 18N/mm² to 22N/mm²
- Storage temperature range from 8°C to 21°C
Applications
Industrial
Warnings
Do not apply below 5°C.
Notes
This product is not recommended for use in pure oxygen and/or oxygen rich systems and should not be selected as a sealant for chlorine or other strong oxidising materials.
Technical Specifications
Adhesive Type
Epoxy - 2 Part
Cure
Room Temperature
Dispensing Method
Cartridge
Weight
-
SVHC
No SVHC (25-Jun-2020)
Adhesive Colour
Grey
Tensile Strength
-
Volume
24ml
Product Range
LOCTITE 3455
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates CompliantNot applicable
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.086
UN Hazard Code:3082