105 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | € 41.520 |
Product Information
Product Overview
LOCTITE SF 7455 is a colourless, amine-based accelerator used to increase the cure speed of LOCTITE cyanoacrylate adhesives. Pre- or post-applied to the bond, it's well suited for post-application on cyanoacrylate adhesive to ensure rapid fixturing. Used for securing wires or coils to PCBs, tamper-proofing adjustable components, mounting stand-offs, edge guides, etc. Can bond dissimilar materials i.e. metals, glass or ceramics.
- General purpose
- Fast fixturing between close fitting parts
- Heptane solvent
- Clear, amber appearance
- 1 minute of on part life
- TLV, (ACGIH) of 400ppm
Applications
Industrial
Warnings
Do not store near oxidising agents or combustible materials. The activator is light sensitive and the container should be kept in a dark place when not is use.
Notes
Colourless, amine-based instant bonding accelerator for LOCTITE cyanoacrylate adhesives. Pre- or post-applied to the bond, it's well suited for post-application.
Technical Specifications
Activator / Hardener
Low Viscosity
150ml
LOCTITE 7455
Transparent
Can
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Product Compliance Certificate