0
0 Items€0.00
ex VAT
ex VAT

8mm Inductive Proximity Sensors:

441 Products Found

Farnell offers a wide range of inductive proximity sensors with detection ranges from 0.6mm to 30 m. They are available in different output options and configurations, such as PNP and N. 

An inductive proximity sensor is based on the change of induction due to the motion of a metallic object in a magnetic field. An inductive proximity sensor consists of oscillators, demodulators, and level and switching amplifiers. If a metallic object enters the electromagnetic field of the oscillator coil, eddy currents are induced in this coil, which changes the amplitude of the oscillation. The demodulator converts the change in the amplitude to a DC signal, causing the trigger stage to trip and the semiconductor outpage stage to switch.

Inductive proximity sensors detect ferrous and nonferrous metals such as copper, aluminum, and brass). They are used in electromagnetic clutches and valves, as actuators in machine tool carriage, pneumatic cylinders, etc. 

To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Sensing Range Max
Sensor Type
Operating Temperature Max
Thread Size - Metric
Sensing Distance Max
Sensor Output Type
Supply Voltage DC Min
Sensing Distance Nom
Supply Voltage DC Max
Supply Voltage Min
Supply Voltage Max
Sensor Case / Package
Sensor Terminals
Sensor Body Material
IP Rating
Operating Temperature Min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4254740

RoHS

Each
1+
€ 61.40
5+
€ 60.17
10+
€ 58.94
25+
€ 57.72
50+
€ 56.49
Min: 1 / Mult: 1
8mm
Inductive Proximity Sensor
70°C
M18
-
PNP
12V
8mm
48V
12VDC
48VDC
3-Wire, PNP, NO
Cylindrical M18 Thread
4 Pin M12 Connector
Brass
IP67, IP69K
-25°C
XS Series
4254739

RoHS

Each
1+
€ 68.43
5+
€ 67.06
10+
€ 65.69
25+
€ 64.32
50+
€ 62.96
Min: 1 / Mult: 1
8mm
Inductive Proximity Sensor
70°C
M18
-
PNP
12V
8mm
48V
12VDC
48VDC
3-Wire, PNP, NO
Cylindrical M18 Thread
Cable
Brass
IP68, IP69K
-25°C
XS Series
4254790

RoHS

Each
1+
€ 92.90
5+
€ 91.04
10+
€ 89.18
25+
€ 87.33
50+
€ 85.47
Min: 1 / Mult: 1
8mm
Inductive Proximity Sensor
70°C
M18
-
SPST-NO
20V
8mm
264V
24VDC
240VDC
2-Wire, NO
Cylindrical M18 Thread
Cable
Brass
IP68, IP69K
-25°C
XS Series
3725935

RoHS

Each
1+
€ 91.54
5+
€ 89.71
10+
€ 87.88
25+
€ 86.05
50+
€ 84.22
Min: 1 / Mult: 1
8mm
Inductive Proximity Sensor
70°C
M18
8mm
PNP
10V
-
30V
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M18 Thread
4 Pin M12 Connector
Brass
IP67
-40°C
NBB8-18GM50-E2-V1
4254806

RoHS

Each
1+
€ 90.50
5+
€ 88.69
10+
€ 86.88
25+
€ 85.07
50+
€ 83.26
Min: 1 / Mult: 1
8mm
Inductive Proximity Sensor
70°C
M18
-
SPST-NO
20V
8mm
264V
24VDC
240VDC
2-Wire, NO
Cylindrical M18 Thread
3 Pin 1/2"-20 UNF Connector
Brass
IP67, IP69K
-25°C
XS Series
1908299

RoHS

Each
1+
€ 104.44
5+
€ 102.35
10+
€ 100.26
25+
€ 98.17
50+
€ 96.08
Min: 1 / Mult: 1
8mm
Inductive Proximity Sensor
85°C
M18
-
PNP
10V
8mm
30V
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M18 Thread
M12 Connector
Brass
IP68
-30°C
BI8U-M18-AP6X-H1141
1974020

RoHS

Each
1+
€ 51.80
5+
€ 50.76
10+
€ 49.73
25+
€ 48.69
50+
€ 47.66
Min: 1 / Mult: 1
8mm
Inductive
70°C
M18
-
PNP
12V
8mm
24V
12VDC
24VDC
3-Wire, PNP, NO
-
4 Pin M12 Connector
Metal
IP65, IP67
-25°C
XS Series
2455557

RoHS

Each
1+
€ 61.42
5+
€ 60.19
10+
€ 58.96
25+
€ 57.73
50+
€ 56.51
Min: 1 / Mult: 1
8mm
Inductive Proximity Sensor
70°C
M18
-
PNP
12V
8mm
48V
12VDC
48VDC
3-Wire, PNP, NC
Cylindrical M18 Thread
4 Pin M12 Connector
Brass
IP67, IP69K
-25°C
XS Series
2667257

RoHS

Each
1+
€ 44.64
5+
€ 43.84
10+
€ 43.07
25+
€ 42.33
50+
€ 40.92
Min: 1 / Mult: 1
8mm
Inductive Proximity Sensor
70°C
M18
-
PNP
10V
8mm
30V
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M18 Thread
M12 Connector
Brass
IP67
-25°C
E2B Series
2776976

RoHS

Each
1+
€ 47.23
5+
€ 46.29
10+
€ 45.34
25+
€ 44.40
50+
€ 43.45
Min: 1 / Mult: 1
8mm
-
-
M12 x 1
-
PNP
10V
-
30V
-
-
-
-
-
-
-
-
IMB Series
1974032

RoHS

Each
1+
€ 55.90
5+
€ 54.78
10+
€ 53.66
25+
€ 52.55
50+
€ 51.43
Min: 1 / Mult: 1
8mm
Inductive Proximity Sensor
70°C
M18
-
PNP
12V
5mm
24V
12VDC
24VDC
3-Wire, PNP, NO
Cylindrical M18 Thread
Cable
Brass
IP68, IP69K
-25°C
XS Series
2847675

RoHS

Each
1+
€ 72.70
5+
€ 71.25
10+
€ 69.79
25+
€ 68.34
50+
€ 66.88
Min: 1 / Mult: 1
8mm
Inductive Proximity Sensor
70°C
M18 x 1
-
PNP
12V
8mm
24V
12VDC
24VDC
4-Wire, PNP, NO / NC
Cylindrical M18 Thread
Cable
Brass
IP65, IP68
-25°C
XS Series
3131296

RoHS

Each
1+
€ 91.28
5+
€ 89.45
10+
€ 87.63
25+
€ 85.80
50+
€ 83.98
Min: 1 / Mult: 1
8mm
Inductive Proximity Sensor
70°C
M18
-
PNP
12V
8mm
48V
12VDC
48VDC
3-Wire, PNP, NO
Cylindrical M18 Thread
Cable
Brass
IP68, IP69K
-25°C
XS Series
1606714

RoHS

Each
1+
€ 63.43
5+
€ 62.16
10+
€ 60.89
25+
€ 59.62
50+
€ 58.36
Min: 1 / Mult: 1
8mm
Inductive Proximity Sensor
70°C
M18
-
PNP
12V
8mm
30V
12VDC
30VDC
3-Wire, PNP, NO
Cylindrical M18 Thread
Cable
Brass
IP68
-25°C
-
2667259

RoHS

Each
1+
€ 44.64
5+
€ 43.84
10+
€ 43.07
25+
€ 42.33
50+
€ 40.92
Min: 1 / Mult: 1
8mm
Inductive Proximity Sensor
70°C
M18
-
PNP
10V
8mm
30V
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M18 Thread
M12 Connector
Brass
IP67
-25°C
E2B Series
3523964

RoHS

Each
1+
€ 30.07
5+
€ 29.47
10+
€ 28.87
25+
€ 28.27
50+
€ 27.66
Min: 1 / Mult: 1
8mm
Inductive Proximity Sensor
70°C
M12 x 1
-
NPN, Push Pull, PNP
10V
8mm
36V
10VDC
36VDC
3-Wire, Push Pull, NPN / PNP, NO / NC, IO-Link
Cylindrical M12 Thread
Cable
Brass
IP67
-25°C
ICB12 Series
2847755

RoHS

Each
1+
€ 86.22
Min: 1 / Mult: 1
8mm
Inductive Proximity Sensor
70°C
M18 x 1
-
PNP-NO
12V
8mm
48V
12VDC
48VDC
3-Wire, PNP, NO
Cylindrical M18 Thread
Connector
Brass
IP68, IP69K
-25°C
XS Series
2729364

RoHS

OMRON INDUSTRIAL AUTOMATION
Each
1+
€ 31.81
5+
€ 30.22
10+
€ 29.58
25+
€ 28.94
50+
€ 28.31
More Pricing...
Min: 1 / Mult: 1
8mm
Inductive Proximity Sensor
70°C
M18
-
PNP / SPST-NO
10V
8mm
30V
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M18 Thread
M12 Connector
Brass
IP67
-25°C
-
2729368

RoHS

Date/Lot Code

OMRON INDUSTRIAL AUTOMATION
Each
1+
€ 41.87
5+
€ 39.78
10+
€ 38.94
25+
€ 38.10
50+
€ 37.27
More Pricing...
Min: 1 / Mult: 1
8mm
Inductive
70°C
M18
-
PNP / SPST-NO
10V
8mm
30V
10VDC
30VDC
3-Wire, PNP, NO
-
M12 Connector
Brass
IP67
-25°C
-
3549337

RoHS

Date/Lot Code

OMRON INDUSTRIAL AUTOMATION
Each
1+
€ 84.67
5+
€ 81.72
10+
€ 80.25
25+
€ 78.77
50+
€ 77.30
More Pricing...
Min: 1 / Mult: 1
8mm
Inductive Proximity Sensor
85°C
M12
-
NPN
10V
8mm
30V
10VDC
30VDC
3-Wire, NPN, NO
Cylindrical M12 Thread
M12 Connector
Brass
IP67, IP69K
-40°C
E2E NEXT Series
4058055

RoHS

Each
1+
€ 29.52
5+
€ 28.93
10+
€ 28.34
25+
€ 27.75
50+
€ 27.16
Min: 1 / Mult: 1
8mm
Inductive Proximity Sensor
75°C
M18 x 1
-
PNP
10V
8mm
30V
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M18 Thread
4 Pin M12 Connector
Brass
IP67
-25°C
IME Series
4058041

RoHS

Each
1+
€ 26.63
5+
€ 26.10
10+
€ 25.56
25+
€ 25.03
50+
€ 24.50
Min: 1 / Mult: 1
8mm
-
-
M12 x 1
-
PNP
10V
-
30V
-
-
-
-
-
-
-
-
IME Series
4058053

RoHS

Each
1+
€ 29.52
5+
€ 28.93
10+
€ 28.34
25+
€ 27.75
50+
€ 27.16
Min: 1 / Mult: 1
8mm
-
-
M18 x 1
-
PNP
10V
-
30V
-
-
-
-
-
-
-
-
IME Series
4058038

RoHS

Each
1+
€ 26.63
5+
€ 26.10
10+
€ 25.56
25+
€ 25.03
50+
€ 24.50
Min: 1 / Mult: 1
8mm
Inductive Proximity Sensor
75°C
M12 x 1
-
PNP
10V
8mm
30V
10VDC
30VDC
3-Wire, PNP, NC
Cylindrical M12 Thread
4 Pin M12 Connector
Brass
IP67
-25°C
IME Series
4385394

RoHS

Each
1+
€ 26.63
5+
€ 26.10
10+
€ 25.56
25+
€ 25.03
50+
€ 24.50
Min: 1 / Mult: 1
8mm
Inductive Proximity Sensor
75°C
M12 x 1
-
NPN / SPST-NO
10V
8mm
30V
10VDC
30VDC
3-Wire, NPN, NO
Cylindrical M12 Thread
Cable
Brass
IP67
-25°C
IME Series
1-25 of 441 items
of 18 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account