Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoZMA00A150L04PC
Order Code2435348
Product RangeZMA Series
Technical Datasheet
155 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 0.837 |
| 10+ | € 0.690 |
| 25+ | € 0.640 |
| 50+ | € 0.605 |
| 100+ | € 0.571 |
Price for:Each
Minimum: 1
Multiple: 1
€ 0.84 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoZMA00A150L04PC
Order Code2435348
Product RangeZMA Series
Technical Datasheet
Microswitch TypeSnap Action
Microswitch ActuatorLever
Contact ConfigurationSPDT
Switch TerminalsPC Pin
Contact Current Max100mA
Contact Voltage DC Nom48V
Contact Voltage DC Nom48V
Product RangeZMA Series
Contact Voltage AC Nom125V
Contact Voltage AC Nom125V
Operating Force Max150gf
SVHCNo SVHC (10-Jun-2022)
Product Overview
The ZMA series subminiature Snap-acting Switch for alarm and PCB detection. It comes with PBT case/cover, nylon 6/6 actuator button and silver-plated brass terminals.
- Long electrical and mechanical life
- Compact size, Ideal when space is limited
- Various PCB terminals and actuators
- -40 to 85°C Operating temperature range
Applications
Communications & Networking, Consumer Electronics, Test & Measurement, Security
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
SPDT
Contact Current Max
100mA
Contact Voltage DC Nom
48V
Contact Voltage AC Nom
125V
Operating Force Max
150gf
Microswitch Actuator
Lever
Switch Terminals
PC Pin
Contact Voltage DC Nom
48V
Product Range
ZMA Series
Contact Voltage AC Nom
125V
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Alternatives for ZMA00A150L04PC
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0007