Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoZMA00A080L04PC
Order Code3780900
Product RangeZMA Series
Technical Datasheet
162 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 1.680 |
| 10+ | € 1.480 |
| 25+ | € 1.420 |
| 50+ | € 1.360 |
| 100+ | € 1.330 |
| 250+ | € 1.290 |
| 500+ | € 1.260 |
| 1000+ | € 1.220 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.68 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoZMA00A080L04PC
Order Code3780900
Product RangeZMA Series
Technical Datasheet
Product RangeZMA Series
Contact ConfigurationSPDT
Switch TerminalsPC Pin
Contact Current Max3A
Contact Voltage DC Nom24V
External Height6.6mm
External Width12.8mm
External Depth5.8mm
Technical Specifications
Product Range
ZMA Series
Switch Terminals
PC Pin
Contact Voltage DC Nom
24V
External Width
12.8mm
Contact Configuration
SPDT
Contact Current Max
3A
External Height
6.6mm
External Depth
5.8mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000308