Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoRTE1600G44
Order Code2320093
Product RangeRTE Series
Technical Datasheet
6,232 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.570 |
5+ | € 3.280 |
10+ | € 2.990 |
20+ | € 2.770 |
50+ | € 2.460 |
Price for:Each
Minimum: 1
Multiple: 1
€ 3.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoRTE1600G44
Order Code2320093
Product RangeRTE Series
Technical Datasheet
Product RangeRTE Series
Switch MountingSurface Mount
No. of Poles1 Pole
No. of Switch Positions16 Position
Angle of Throw-
Switching Voltage30VDC
Contact Current AC Max-
Contact Voltage AC Max-
Output CodeHexadecimal
Switching Current100mA
Switch ConstructionUnsealed
IlluminationNon Illuminated
Contact Current DC Max100mA
Actuator LevelFlushed
Contact Voltage DC Max30V
Product Overview
The RTE1600G44 is a 1-pole Low Profile Rotary Switch with surface-mount termination, flush screwdriver slot LCP actuator and hexadecimal code function. The RTE series switch has gold plated bronze movable contact, lead free tin terminal.
- 100mΩ maximum initial, 150mΩ after life Contact resistance
- 300Vrms for one minute Dielectric strength
Applications
Automation & Process Control, Computers & Computer Peripherals, Sensing & Instrumentation
Technical Specifications
Product Range
RTE Series
No. of Poles
1 Pole
Angle of Throw
-
Contact Current AC Max
-
Output Code
Hexadecimal
Switch Construction
Unsealed
Contact Current DC Max
100mA
Contact Voltage DC Max
30V
Switch Mounting
Surface Mount
No. of Switch Positions
16 Position
Switching Voltage
30VDC
Contact Voltage AC Max
-
Switching Current
100mA
Illumination
Non Illuminated
Actuator Level
Flushed
Technical Docs (2)
Alternatives for RTE1600G44
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454