Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoRTE1002N14
Order Code3263377
Product RangeRTE Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoRTE1002N14
Order Code3263377
Product RangeRTE Series
Technical Datasheet
Product RangeRTE Series
Switch MountingThrough Hole
No. of Switch Positions10 Position
Switching Voltage30VDC
Output CodeBCD
Switching Current100mA
Switch ConstructionUnsealed
Actuator LevelRaised
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Product Range
RTE Series
No. of Switch Positions
10 Position
Output Code
BCD
Switch Construction
Unsealed
SVHC
No SVHC (16-Jan-2020)
Switch Mounting
Through Hole
Switching Voltage
30VDC
Switching Current
100mA
Actuator Level
Raised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365015
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019