Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoR20507RR02Q
Order Code2435322
Product RangeRota-Slide R Series
Technical Datasheet
94 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 7.530 |
5+ | € 6.460 |
10+ | € 6.060 |
20+ | € 5.550 |
50+ | € 4.860 |
Price for:Each
Minimum: 1
Multiple: 1
€ 7.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoR20507RR02Q
Order Code2435322
Product RangeRota-Slide R Series
Technical Datasheet
No. of Switch Positions5 Position
No. of Poles2 Pole
Angle of Throw36°
Contact Current AC Max5A
Contact Voltage AC Max125V
Product RangeRota-Slide R Series
IlluminationNon Illuminated
Contact Current DC Max500mA
Contact Voltage DC Max125V
SVHCNo SVHC (23-Jan-2024)
Product Overview
The R20507RR02Q is a 2-pole 5-position 36° ROTA-SLIDE® Rotary Switch with PC through-hole termination, 0.5-inch high with 0.156-inch flat nylon 6/6 actuator and 3/8-32 threaded bushing mounting style. The R series switch has silver plated copper contact and nylon 6/6 housing/bushing.
- Positive detent
- Enclosed
- 1000Vrms at sea level Minimum dielectric strength
Applications
Industrial, Portable Devices
Technical Specifications
No. of Switch Positions
5 Position
Angle of Throw
36°
Contact Voltage AC Max
125V
Illumination
Non Illuminated
Contact Voltage DC Max
125V
No. of Poles
2 Pole
Contact Current AC Max
5A
Product Range
Rota-Slide R Series
Contact Current DC Max
500mA
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015876