Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 63.490 |
5+ | € 62.220 |
10+ | € 60.950 |
25+ | € 59.680 |
50+ | € 58.410 |
100+ | € 57.140 |
Product Information
Product Overview
With a quick-turn coupling mechanism and robust construction, the 4000 Series Fibre is perfect for data applications across a wide variety of markets requiring fast, dustproof and watertight data through fibre connections. As the smallest rugged optical connector available on the market, the 4000 Series Fibre Simplex connector is ideal for outdoor broadcast, FTTX (fibre to the x), server room engineering, civil engineering, marine, aviation and rail applications. The connector’s small form factor is particularly useful where installation space is limited or multiple connectors need to be accommodated. Featuring a secure quick twist (30°) bayonet connection, the 4000 Series Fibre Simplex connector accommodates durable mechanical mating. Its industry standard LC interfaces (IEC 61754-20) features colour coded O-rings and washers for ease of identification. Mounting body options include Flex, Flex In-Line, and Rear Panel styles.
- Simplex LC-Type Interface
- Diameter over coupling ring 19.7mm
- IP68 rating tested at 1.054kg/sq cm (15lb/sq in) 10m depth for 2 weeks
- Secure, proven locking system
- Flame Retardant moulding material - Polyamide UL94-V0
- Tamper proof construction
- EN60068-2-52 Test Kb Salt Mist (Cyclic) Marine Severity Level 1
Applications
Computers & Computer Peripherals, Data / Computing, Fibre Optics, Industrial, Sensing & Instrumentation
Technical Specifications
LC
1Fibres
5m
Buccaneer 4000 Series
LC
Singlemode
9µm / 125µm
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate