Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 39.840 |
5+ | € 38.130 |
10+ | € 36.410 |
25+ | € 33.510 |
50+ | € 31.080 |
100+ | € 28.960 |
Product Information
Product Overview
Bulkin's Buccaneer Standard Series Ethernet Circular Data Connectors are rugged and reliable sealed RJ45 connectors that provide high performance Cat5e and Cat6a Ethernet connections in harsh environments. Bulgin sealed industrial Ethernet solutions help to provide high speed data connections and protect the integrity of your data transmissions in the most challenging of environments. Tried and tested, the Standard Buccaneer is one of Bulgin's most popular waterproof circular connectors in the industry. IP67, IP68 and IP69K rated, these waterproof circular RJ45 connectors are ideal for harsh outdoor applications and have been designed into a wide range of markets such as Industrial, Automotive and Marine; setting the gold standard for dust and waterproof Ethernet connectors.
- Mates with all panel mounting connectors
- Supplied with shielded RJ45 plug
- 3.5mm to 8mm cable diameter
Applications
Automotive, Industrial, Marine
Technical Specifications
RJ45 Plug
8P8C
IP68
Gold Plated Contacts
Vertical
Without Magnetics
Without Light Pipe
No SVHC (27-Jun-2024)
1 x 1 (Port)
Cat6a
Cable Mount
Phosphor Bronze
Shielded
Without LED
Buccaneer
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate