Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 126.320 |
Price for:Each
Minimum: 1
Multiple: 1
€ 126.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoSH-2393
Order Code1383676
Technical Datasheet
Rack U Height2U
External Width - Metric455mm
External Depth - Metric540mm
For Use With19" Cabinet Racks
External Width - Imperial17.9"
External Depth - Imperial21.25"
Product Range-
Technical Specifications
Rack U Height
2U
External Depth - Metric
540mm
External Width - Imperial
17.9"
Product Range
-
External Width - Metric
455mm
For Use With
19" Cabinet Racks
External Depth - Imperial
21.25"
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.14836