Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 7.510 |
5+ | € 6.890 |
10+ | € 6.270 |
25+ | € 6.060 |
50+ | € 5.850 |
100+ | € 5.630 |
250+ | € 5.310 |
Price for:Each
Minimum: 1
Multiple: 1
€ 7.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPNX-91423
Order Code2765578
Technical Datasheet
Panel TypeInner Panel
Panel MaterialAluminum
Body ColourUnfinished
For Use WithPN & PNR Series Aluminium Boxes
External Height - Metric102.1mm
External Width - Metric77mm
External Height - Imperial4"
External Width - Imperial3.03"
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Panel Type
Inner Panel
Body Colour
Unfinished
External Height - Metric
102.1mm
External Height - Imperial
4"
Product Range
-
Panel Material
Aluminum
For Use With
PN & PNR Series Aluminium Boxes
External Width - Metric
77mm
External Width - Imperial
3.03"
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054541