Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPN-1320
Order Code2010598
Product RangePN Series
Enclosure TypeJunction Box
Enclosure MaterialPolycarbonate
External Height - Metric65mm
External Width - Metric58mm
External Depth - Metric35mm
IP RatingIP66
Body ColourGray
NEMA RatingNEMA 1, 2, 3, 4, 4X, 12, 13
External Height - Imperial2.56"
External Width - Imperial2.28"
External Depth - Imperial1.38"
Product RangePN Series
SVHCNo SVHC (23-Jan-2024)
Alternatives for PN-1320
1 Product Found
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
65mm
External Depth - Metric
35mm
Body Colour
Gray
External Height - Imperial
2.56"
External Depth - Imperial
1.38"
SVHC
No SVHC (23-Jan-2024)
Enclosure Material
Polycarbonate
External Width - Metric
58mm
IP Rating
IP66
NEMA Rating
NEMA 1, 2, 3, 4, 4X, 12, 13
External Width - Imperial
2.28"
Product Range
PN Series
Technical Docs (4)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85381000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06804
Product traceability