Print Page
Image is for illustrative purposes only. Please refer to product description.
158 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 6.220 |
5+ | € 5.710 |
10+ | € 5.190 |
25+ | € 5.020 |
50+ | € 4.860 |
100+ | € 4.700 |
250+ | € 4.390 |
Price for:Each
Minimum: 1
Multiple: 1
€ 6.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPN-1320-DG.
Order Code2053597
Enclosure TypeJunction Box
Enclosure MaterialABS
External Height - Metric65mm
External Width - Metric58mm
External Depth - Metric35mm
IP RatingIP66
Body ColourGray
NEMA RatingNEMA 1, 2, 3, 4, 4X, 12, 13
External Height - Imperial2.56"
External Width - Imperial2.28"
External Depth - Imperial1.38"
Product Range-
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
65mm
External Depth - Metric
35mm
Body Colour
Gray
External Height - Imperial
2.56"
External Depth - Imperial
1.38"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
58mm
IP Rating
IP66
NEMA Rating
NEMA 1, 2, 3, 4, 4X, 12, 13
External Width - Imperial
2.28"
Product Range
-
Technical Docs (4)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85381000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0567