Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part No282841-2
Order Code2468395
Technical Datasheet
938 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.570 |
10+ | € 1.060 |
100+ | € 0.665 |
500+ | € 0.593 |
1000+ | € 0.592 |
2500+ | € 0.580 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part No282841-2
Order Code2468395
Technical Datasheet
Pitch Spacing5.08mm
No. of Positions2Ways
Wire Size AWG Min30AWG
Wire Size AWG Max12AWG
Conductor Area CSA3mm²
Wire Connection MethodScrew
Rated Current17.5A
Rated Voltage300V
Block OrientationThrough Hole Right Angle
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
The 282841-2 is a 2-position 1-row Wire-to-board Receptacle Terminal Block with tin-plated brass through-hole contacts and polyamide 6.6 green housing. The vertical side wire entry connector has nickel-plated brass M3 screw and interlock. Accepts wire range from 30 to 12AWG. This connector is suitable for printed circuit board.
Applications
Industrial
Technical Specifications
Pitch Spacing
5.08mm
Wire Size AWG Min
30AWG
Conductor Area CSA
3mm²
Rated Current
17.5A
Block Orientation
Through Hole Right Angle
SVHC
Lead (21-Jan-2025)
No. of Positions
2Ways
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
300V
Product Range
-
Alternatives for 282841-2
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002892