Product Information
Product Overview
The HRPG-ASCA#17C is a 2-channel miniature panel-mount Optical Encoder also known as rotary pulse generators (RPG) and digital potentiometers. The HRPG is designed to be mounted on a front panel and used as a rotary, data-entry device. The HRPG is very flexible for numerous applications due to the many configuration options available. These options include detents or smooth, multiple terminations, versatile mounting capabilities and different shaft configurations. The HRPG uses optical reflective technology providing accuracy and reliability to the encoder. An LED emits a beam of light onto the code-wheel surface. When the light strikes the surface, it projects the image of the code wheel back on the photo detector, causing the output to change. The entire detector circuit is on one IC, thus the part is less sensitive to temperature and other environmental variations.
- Miniature size
- Smooth turning and detented options
- Multiple mounting bracket options
- Uses optical reflective technology
- Quadrature digital output
- Small footprint for versatile mounting
- TTL compatible
Applications
Industrial, Audio
Technical Specifications
Optical
120PPR
Vertical
Quadrature
HRPG
1000000
Flatted End
6.35mm
5.5V
70°C
Wire Leaded
Incremental
0 Detents
Without Push Switch
Panel Mount
300rpm
2Channels
20.32mm
4.5V
0°C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate