Print Page
100 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 64.860 |
5+ | € 55.740 |
10+ | € 52.170 |
25+ | € 47.780 |
50+ | € 44.680 |
Price for:Each
Minimum: 1
Multiple: 1
€ 64.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHEDS-5540#H14
Order Code3794085
Product RangeHEDS
Technical Datasheet
Encoder TechnologyOptical
Encoder TypeIncremental
Encoder Resolution400CPR
No. of Detents-
OrientationVertical
Push SwitchWithout Push Switch
Encoder OutputQuadrature
Encoder MountingChassis Mount
Product RangeHEDS
Rotational Speed Max-
Rotational Life Cycles-
No. of Channels-
Shaft Type-
Shaft Length14mm
Shaft Diameter-
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max100°C
IP Rating-
TerminationSolder Pin
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Encoder Technology
Optical
Encoder Resolution
400CPR
Orientation
Vertical
Encoder Output
Quadrature
Product Range
HEDS
Rotational Life Cycles
-
Shaft Type
-
Shaft Diameter
-
Supply Voltage Max
5.5V
Operating Temperature Max
100°C
Termination
Solder Pin
Encoder Type
Incremental
No. of Detents
-
Push Switch
Without Push Switch
Encoder Mounting
Chassis Mount
Rotational Speed Max
-
No. of Channels
-
Shaft Length
14mm
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
IP Rating
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability