Print Page
Image is for illustrative purposes only. Please refer to product description.
158 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 29.110 |
5+ | € 26.530 |
10+ | € 25.610 |
25+ | € 24.190 |
50+ | € 23.710 |
Price for:Each
Minimum: 1
Multiple: 1
€ 29.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoAR35-S25L
Order Code4063516
Technical Datasheet
IC Interface TypeSSI
Interface ApplicationsFactory Automation and Drone, Medical and Dentistry Devices, Robotic Automation and Engineering
Supply Voltage Min3V
Supply Voltage Max5.5V
Interface Case StyleDFN
No. of Pins34Pins
Operating Temperature Min-40°C
Operating Temperature Max115°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (12-Jan-2017)
Product Overview
AR35-S25L is a linear codestrip for AR35-L25x series miniature programmable 25bits absolute encoder (248LPI).
- 102.4µm pitch
- 110mm length
Technical Specifications
IC Interface Type
SSI
Supply Voltage Min
3V
Interface Case Style
DFN
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (12-Jan-2017)
Interface Applications
Factory Automation and Drone, Medical and Dentistry Devices, Robotic Automation and Engineering
Supply Voltage Max
5.5V
No. of Pins
34Pins
Operating Temperature Max
115°C
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001