Print Page
Image is for illustrative purposes only. Please refer to product description.
19,364 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.110 |
10+ | € 0.759 |
25+ | € 0.740 |
50+ | € 0.721 |
100+ | € 0.565 |
500+ | € 0.530 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 1.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoALMD-EG3D-WY002
Order Code1814413
Technical Datasheet
LED ColourRed
LED MountingSMD
LED Case Size3.9mm
Bulb Size3.9mm
Forward Current If20mA
Forward Voltage2.1V
Wavelength Typ626nm
Luminous Intensity9.3cd
Viewing Angle30°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
Product Overview
The ALMD-EG3D-VX002 is a high brightness round green LED Lamp can be assembled using common surface-mount assembly processes and is compatible with industrial reflow soldering processes. The LED is made with an advanced optical grade epoxy for superior performance in outdoor sign applications.
- Compact form factor
- High brightness material
- Tinted, non-diffused
Applications
Commercial
Warnings
InGaN devices are Class 1C HBM ESD sensitive, AlInGaP devices are Class 1B ESD sensitive per JEDEC Standard. Please observe appropriate precautions during handling and processing.
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Red
LED Case Size
3.9mm
Forward Current If
20mA
Wavelength Typ
626nm
Viewing Angle
30°
Product Range
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
SMD
Bulb Size
3.9mm
Forward Voltage
2.1V
Luminous Intensity
9.3cd
Lens Shape
Round
Automotive Qualification Standard
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability