Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 45.680 |
5+ | € 39.820 |
10+ | € 37.270 |
25+ | € 34.150 |
50+ | € 32.990 |
Product Information
Product Overview
The AEDB-9140-A13 is a 3-channel optical Incremental Encoder module with code wheel, low cost module detect rotary position. 500 CPR and Ø8mm shaft. Each module consists of a lensed LED source and a detector IC enclosed in a small plastic package. Due to a highly collimated light source and a unique photo detector array, it is extremely tolerant to mounting misalignment. It has two channel quadrature outputs plus a third channel index output. This index output is a 90 electrical degree high true index pulse which is generated once for each full rotation of the code wheel.
- Dual channel quadrature output with index pulse
- Easy to mount
- No signal adjustment required
- Small size
- TTL compatible
Applications
Industrial, Computers & Computer Peripherals, Automation & Process Control
Technical Specifications
Optical
500CPR
Vertical
Quadrature
AEDB-9140 Series
-
No Shaft
8mm
5.5V
85°C
Cable with Connector
Incremental
-
-
Screw Mount
-
3Channels
-
4.5V
-10°C
-
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate