Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price (ex VAT) |
---|---|
12000+ | € 0.290 |
Price for:Each (Supplied on Cut Tape)
Minimum: 12000
Multiple: 12000
€ 3,485.00 (ex VAT)
A € 5.00 re-reeling charge will be added for this product
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHSMW-C191-U0000
Order Code2900816RL
Technical Datasheet
LED ColourWhite
LED MountingSMD
Forward Current If20mA
Forward Voltage3.9V
Luminous Intensity950mcd
Viewing Angle140°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (12-Jan-2017)
Product Overview
- Surface-mount LED that comes in an industrial standard 1.6mm × 0.8mm (0608) footprint
- Offers industry-leading performance by using efficient and high brightness InGaN material
- Small form-factor allows flexible board or custom design and the LED can be closely mounted
- Cost effective solution
- 0.6mm package height
- Compatible with reflow soldering
- Suitable for backlighting and indicator applications
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
White
Forward Current If
20mA
Luminous Intensity
950mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
LED Mounting
SMD
Forward Voltage
3.9V
Viewing Angle
140°
Product Range
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000227
Product traceability