Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
Quantity | Price (ex VAT) |
---|---|
2000+ | € 0.118 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
€ 236.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHSMG-A100-H01J1
Order Code4134436
Technical Datasheet
LED ColourGreen
LED MountingSMD
LED Case SizePLCC-2
Forward Current If20mA
Forward Voltage2.2V
Wavelength Typ560nm
Luminous Intensity8mcd
Viewing Angle120°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSLMSL 2A - 4 weeks
SVHCNo SVHC (23-Jan-2024)
Product Overview
PLCC-2, surface mount LED indicator have high reliability performance designed to work under a wide range of environmental conditions. This high reliability feature makes it ideally suited to be used under harsh interior automotive as well as interior signs application conditions also suitable for electronic signs and signals, office automation, home appliances, industrial equipment applications.
- GaP dice technologies
- Compatible with both IR and TTW soldering process
Technical Specifications
LED Colour
Green
LED Case Size
PLCC-2
Forward Voltage
2.2V
Luminous Intensity
8mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
560nm
Viewing Angle
120°
Product Range
-
MSL
MSL 2A - 4 weeks
Technical Docs (2)
Alternatives for HSMG-A100-H01J1
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability