Print Page
Image is for illustrative purposes only. Please refer to product description.
104,517 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.514 |
10+ | € 0.342 |
100+ | € 0.255 |
500+ | € 0.200 |
1000+ | € 0.179 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 2.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoASMT-BG20-AS000
Order Code1603886
Technical Datasheet
LED ColourGreen
LED MountingSMD
LED Case Size2.2mm
Bulb Size2.2mm
Forward Current If20mA
Forward Voltage2V
Wavelength Typ569nm
Luminous Intensity650mcd
Viewing Angle15°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSLMSL 2A - 4 weeks
SVHCNo SVHC (27-Jun-2024)
Product Overview
The ASMT-BG20-AS000 is a PCB based green Subminiature Lamp with untinted/non-diffused lens, made of AlInGaP. It is an environmental friendly green product of unique PCB based Subminiature Lamp, namely PCB PolyLED. This PolyLED package to cater for various product themes and ease handling applications. The small size, narrow footprint and high brightness make this LED excellent for backlighting, status indication and panel illumination applications. The package is compatible with reflow soldering and binned by both colour and intensity.
- Small foot print
- Low power consumption
- Non-diffused dome for high brightness
- Supreme product quality and reliability
- -40 to 85°C Operating temperature range
- Compatible with automated placement equipment
- Compatible with infrared and vapour phase reflow soldering process
Applications
LED Lighting, Signalling
Technical Specifications
LED Colour
Green
LED Case Size
2.2mm
Forward Current If
20mA
Wavelength Typ
569nm
Viewing Angle
15°
Product Range
-
MSL
MSL 2A - 4 weeks
LED Mounting
SMD
Bulb Size
2.2mm
Forward Voltage
2V
Luminous Intensity
650mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268
Product traceability