Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.630 |
10+ | € 1.880 |
25+ | € 1.770 |
50+ | € 1.670 |
100+ | € 1.560 |
500+ | € 1.530 |
Product Information
Product Overview
The ACPL-K49T-000E is a 1-channel 8-pin Digital Optocoupler configurable as low power and low leakage phototransistor. This digital optocoupler uses an insulating layer between the light emitting diode and an integrated photodetector to provide electrical insulation between input and output. Separate connections for the photodiode bias and output transistor collector increase the speed up to a hundred times over that of a conventional photo-transistor coupler by reducing the base-collector capacitance. Avago R²Coupler isolation products provide with reinforced insulation and reliability that delivers safe signal isolation critical in high temperature industrial applications.
- High temperature and reliability low speed digital interface
- 30kV/μs at 1500V Typical high common-mode rejection
- 20μs Maximum low propagation delay
- 20mA Average forward input current
- 4mA Typical low LED drive current
- 20μs Maximum low propagation delay
Applications
Automotive, Signal Processing, Power Management, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
1 Channel
8Pins
5kV
20V
No SVHC (23-Jan-2024)
SOIC
20mA
32%
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate