Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRANNAN
Manufacturer Part No31/164/0
Order Code3403927
Also Known AsGTIN UPC EAN: 5011405311641
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBRANNAN
Manufacturer Part No31/164/0
Order Code3403927
Also Known AsGTIN UPC EAN: 5011405311641
Technical Datasheet
Temperature Measuring Range-40°C to +250°C
External Height207mm
External Width35mm
External Depth15mm
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
- 115mm Probe
- Dishwasher safe to 88°C
- IPX7 rated
- Instant reading
- Max/ min memory and hold function
- Selectable °C/°F
- Slide-on pen clip can be used as extendable handle
Technical Specifications
Temperature Measuring Range
-40°C to +250°C
External Width
35mm
Product Range
-
External Height
207mm
External Depth
15mm
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:90251920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.062