Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 299.440 |
Product Information
Product Overview
USB to Serial multi drop hub providing 1 RS422/485 serial port multiplexed 8 times for multibus applications. Data transfer rates up to 921,600 baud rates and the 128 byte deep transmit and 256 byte receive FIFOS, coupled with 1Mbit line drivers deliver uncompromising performance on your laptop/PC. Drivers for Windows 32 bit and 64 bit Operating Systems including Windows XP, Server 2003, Vista, Server 2008, Windows 7 and Windows 8 with additional drivers for both Mac OS X and Linux.
- 8xDB9 Connector (9 Pin Male) USB Type B High Retention connector (9 Pin Male)
- Rugged metal enclosure (IP30 rated)
- Drivers for all popular operating systems
- Supplied with USB cable
- Supplied with rubber feet for office environment
Applications
Communications & Networking, Consumer Electronics, Automation & Process Control, Industrial
Contents
Installation CD including manual, Microsoft signed drivers and utilities
Technical Specifications
USB
-
8 x RS-422/485 Serial
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate