Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 336.680 |
Product Information
Product Overview
The ED-527 is an Ethernet to DIO Device contains 16 non-isolated digital output channels. Outputs each group of 4 lines has its own common rail. It has powerful ARM 80MHz, 32-bit CPU. The device can be controlled over TCP/IP using the Modbus TCP protocol or simple ASCII commands. Additionally brainboxes supply a suite of APIs and sample code to communicate with the device using Microsoft .NET framework Visual Basic, C#, C++, Java, JavaScript, PHP and more. The device and be configured and secured from a web browser. The device can be installed as a COM port on a Windows PC to give complete backwards compatibility essential for legacy applications. The operating system compatibility with Microsoft Windows 10, Microsoft Windows 8 32-bit and 64-bit editions, Microsoft Windows 7 32-bit and 64-bit editions, Windows server 2008 32-bit and 64-bit editions, Windows Vista 32-bit and 64-bit editions and Windows XP 32-bit and 64-bit editions.
- RS-485 NuDam/ADAM compatible serial gateway
- Modbus TCP or DCON ASCII IO protocols
- Active high/low and pulsed high/low watchdog
- Open drain transistor digital output
- Protected MOSFET digital output
- Short-circuit protection up to 36V
- 1500V Magnetic isolation between ports and network protection
Applications
Motor Drive & Control, Thermal Management, LED Lighting, HVAC, Communications & Networking, Automation & Process Control, Industrial
Technical Specifications
1Ports
DIN Rail
10Mbps, 100Mbps
ED Series
Industrial
RJ45 x 1
VDC
No SVHC (25-Jun-2025)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate