Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerBRADY
Manufacturer Part NoBMP71-QWERTY-UK
Order Code1815518
Technical Datasheet
Printer TypePortable
Printer TechnologyThermal Transfer
Print Resolution300dpi
Product Range-
Plug Type-
For Use WithBrady BM71 Tapes, Labels, Heat Shrink Sleeves & Printer Ribbons
Product Overview
The BMP71-QWERTY-UK is an one smart Label Printer to print it all. This ultimate Brady mobile printer helps you deal with every situation, speeds up your labelling and keeps you going on and on. It prints any die-cut or continuous label - also custom labels - up to 50.8mm in more than 30 different materials. With its full QWERTY keyboard it allows swift typing with both hands and the enlarged full colour screen shows you the whole label at once. Works with a rechargeable NiMH battery or AC power.
- Speed up your labelling
- Enlarged full colour screen makes your label printing so much easier
Applications
Industrial
Technical Specifications
Printer Type
Portable
Print Resolution
300dpi
Plug Type
-
Printer Technology
Thermal Transfer
Product Range
-
For Use With
Brady BM71 Tapes, Labels, Heat Shrink Sleeves & Printer Ribbons
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:84433210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.13