Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 17.720 |
10+ | € 16.000 |
25+ | € 15.040 |
100+ | € 14.140 |
250+ | € 13.510 |
500+ | € 13.240 |
Product Information
Product Overview
The 120070-0229 is a 5-pole Micro-Change® (M12) front panel mount Straight Receptacle made of brass with nickel-plated finish. The Micro-Change® (M12) industry standard connector is rugged, compact, sealed connector used for actuator connectivity in industrial control applications. The Micro-Change® (M12) connector is designed to withstand harsh-industrial and weather environments with superior quality that assures very reliable connections for control elements in automated equipment. This high-quality connector allows fast and simple replacement of encoders, switches and other input and output devices in industrial machinery.
- M12 x 1 and PG9 Mounting thread
- 4A Maximum current per contact
- 250VAC/300VDC Maximum voltage
- IP67 Protection
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
M12 Plug to Free End
M12 Plug
Wire Leaded
300mm
Micro-Change 120070 Series
M12 Plug, 4 Way
Free End
4 Positions
11.8"
Lead (17-Jan-2023)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate