Print Page
Image is for illustrative purposes only. Please refer to product description.
135 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 20.130 |
5+ | € 17.390 |
10+ | € 16.630 |
20+ | € 15.940 |
50+ | € 15.620 |
Price for:Each
Minimum: 1
Multiple: 1
€ 20.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOX ENCLOSURES
Manufacturer Part No55-32-4A-R-GRY
Order Code1703052
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric32.25mm
External Width - Metric69.85mm
External Depth - Metric125.47mm
IP Rating-
Body ColourGrey
NEMA Rating-
External Height - Imperial1.27"
External Width - Imperial2.75"
External Depth - Imperial4.94"
Product Range-
Product Overview
The 55-32-4A-R-GRY is a Deep Top Enclosure with end panel, made of ABS (acrylonitrile butadiene styrene). The 55 series shell case comes with 4.94 x 2.75 x 1.27-inch 4 AA battery compartment, recessed top, screws, battery clips and ABS end-plate.
- UL94HB Flammability rating
Applications
Industrial, Portable Devices
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
32.25mm
External Depth - Metric
125.47mm
Body Colour
Grey
External Height - Imperial
1.27"
External Depth - Imperial
4.94"
Enclosure Material
ABS
External Width - Metric
69.85mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.75"
Product Range
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.088451