Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRU1028A-101Y
Order Code2374197
Product RangeSRU1028A Series
Technical Datasheet
3,652 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.050 |
50+ | € 0.810 |
100+ | € 0.633 |
250+ | € 0.583 |
500+ | € 0.551 |
1000+ | € 0.502 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 1.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRU1028A-101Y
Order Code2374197
Product RangeSRU1028A Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)850mA
Inductor ConstructionShielded
Saturation Current (Isat)800mA
Power Inductor Case10mm x 10mm x 2.8mm
Product RangeSRU1028A Series
Inductor Case / Package-
DC Resistance Max0.47ohm
Inductance Tolerance± 30%
Product Length10mm
Product Width10mm
Product Height2.8mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Power Inductor Case
10mm x 10mm x 2.8mm
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
10mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
850mA
Saturation Current (Isat)
800mA
Product Range
SRU1028A Series
DC Resistance Max
0.47ohm
Product Length
10mm
Product Height
2.8mm
Alternatives for SRU1028A-101Y
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
Product traceability