Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR4528A-7R4Y
Order Code2901863
Product RangeSRR4528A Series
Technical Datasheet
872 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.626 |
10+ | € 0.517 |
50+ | € 0.451 |
100+ | € 0.373 |
200+ | € 0.349 |
500+ | € 0.325 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 0.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR4528A-7R4Y
Order Code2901863
Product RangeSRR4528A Series
Technical Datasheet
Inductance7.4µH
RMS Current (Irms)2.16A
Inductor ConstructionShielded
Saturation Current (Isat)1.28A
Power Inductor Case5mm x 5mm x 2.8mm
Product RangeSRR4528A Series
Inductor Case / Package-
DC Resistance Max0.063ohm
Inductance Tolerance± 30%
Product Length5mm
Product Width5mm
Product Height2.8mm
Technical Specifications
Inductance
7.4µH
Inductor Construction
Shielded
Power Inductor Case
5mm x 5mm x 2.8mm
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
2.16A
Saturation Current (Isat)
1.28A
Product Range
SRR4528A Series
DC Resistance Max
0.063ohm
Product Length
5mm
Product Height
2.8mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00025
Product traceability