Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR1208-471KL
Order Code2821595
Product RangeSRR1208 Series
Technical Datasheet
695 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.080 |
10+ | € 0.782 |
25+ | € 0.749 |
50+ | € 0.716 |
100+ | € 0.684 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 1.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1208-471KL
Order Code2821595
Product RangeSRR1208 Series
Technical Datasheet
Inductance470µH
RMS Current (Irms)700mA
Inductor ConstructionShielded
Saturation Current (Isat)950mA
Product RangeSRR1208 Series
Inductor Case / Package-
Power Inductor Case12.7mm x 12.7mm x 8.5mm
DC Resistance Max0.85ohm
Inductance Tolerance± 10%
Product Length12.7mm
Product Width12.7mm
Product Height8.5mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
470µH
Inductor Construction
Shielded
Product Range
SRR1208 Series
Power Inductor Case
12.7mm x 12.7mm x 8.5mm
Inductance Tolerance
± 10%
Product Width
12.7mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
700mA
Saturation Current (Isat)
950mA
Inductor Case / Package
-
DC Resistance Max
0.85ohm
Product Length
12.7mm
Product Height
8.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
Product traceability