Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP5030T-5R6M
Order Code2309888
Product RangeSRP5030T Series
Technical Datasheet
1,880 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | € 1.040 |
50+ | € 0.854 |
250+ | € 0.684 |
500+ | € 0.665 |
1000+ | € 0.618 |
2000+ | € 0.563 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 5.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP5030T-5R6M
Order Code2309888
Product RangeSRP5030T Series
Technical Datasheet
Inductance5.6µH
RMS Current (Irms)4.25A
Inductor ConstructionShielded
Saturation Current (Isat)4.5A
Product RangeSRP5030T Series
Power Inductor Case5.7mm x 5.2mm x 2.8mm
Inductor Case / Package-
DC Resistance Max0.063ohm
Inductance Tolerance± 20%
Product Length5.7mm
Product Width5.2mm
Product Height2.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
5.6µH
Inductor Construction
Shielded
Product Range
SRP5030T Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.2mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
4.25A
Saturation Current (Isat)
4.5A
Power Inductor Case
5.7mm x 5.2mm x 2.8mm
DC Resistance Max
0.063ohm
Product Length
5.7mm
Product Height
2.8mm
Alternatives for SRP5030T-5R6M
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00093
Product traceability