Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSDR0503-153JL
Order Code2786942
Product RangeSDR0503 Series
Technical Datasheet
1,000 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
500+ | € 0.262 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
€ 131.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR0503-153JL
Order Code2786942
Product RangeSDR0503 Series
Technical Datasheet
Inductance15mH
RMS Current (Irms)20mA
Inductor ConstructionUnshielded
Saturation Current (Isat)32mA
Product RangeSDR0503 Series
Power Inductor Case5mm x 4.8mm x 3mm
Inductor Case / Package-
DC Resistance Max168ohm
Inductance Tolerance± 5%
Product Length5mm
Product Width4.8mm
Product Height3mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
15mH
Inductor Construction
Unshielded
Product Range
SDR0503 Series
Inductor Case / Package
-
Inductance Tolerance
± 5%
Product Width
4.8mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
20mA
Saturation Current (Isat)
32mA
Power Inductor Case
5mm x 4.8mm x 3mm
DC Resistance Max
168ohm
Product Length
5mm
Product Height
3mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000403
Product traceability