Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoRLB9012-102KL
Order Code1929712
Product RangeRLB9012 Series
Technical Datasheet
2,595 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.528 |
5+ | € 0.442 |
10+ | € 0.413 |
25+ | € 0.401 |
50+ | € 0.388 |
200+ | € 0.340 |
Price for:Each
Minimum: 1
Multiple: 1
€ 0.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoRLB9012-102KL
Order Code1929712
Product RangeRLB9012 Series
Technical Datasheet
Product RangeRLB9012 Series
Inductance1mH
Inductor ConstructionUnshielded
RMS Current (Irms)510mA
Saturation Current (Isat)-
DC Resistance Max2.9ohm
Inductance Tolerance± 10%
SVHCNo SVHC (21-Jan-2025)
Product Overview
RLB9012-102KL is a radial inductor. The applications include power supplies, DC/DC converters, and general use.
- Inductance is 1000.0 ±10%µH (1KHz), 20Q reference, 0.252MHz Q test frequency
- 1.30MHz min SRF, 2.900 ohm max RDC, 0.51A max IDC
- Inductance drop at rated current (IDC) is 5%
- Ferrite DR core material, enamelled copper wire material, Cu/AG/Sn terminal
- Operating temperature range from -55°C to +125°C
Technical Specifications
Product Range
RLB9012 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
-
Inductance Tolerance
± 10%
Inductance
1mH
RMS Current (Irms)
510mA
DC Resistance Max
2.9ohm
SVHC
No SVHC (21-Jan-2025)
Alternatives for RLB9012-102KL
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002495