Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoRL822-3R3K-RC
Order Code3373506
Product RangeRL822 Series
Technical Datasheet
168 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.791 |
5+ | € 0.701 |
10+ | € 0.610 |
20+ | € 0.592 |
40+ | € 0.573 |
100+ | € 0.529 |
Price for:Each
Minimum: 1
Multiple: 1
€ 0.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoRL822-3R3K-RC
Order Code3373506
Product RangeRL822 Series
Technical Datasheet
Product RangeRL822 Series
Inductance3.3µH
DC Current Rating2.66A
DC Resistance Max0.025ohm
Inductance Tolerance± 10%
Self Resonant Frequency79MHz
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
RL822 Series
DC Current Rating
2.66A
Inductance Tolerance
± 10%
SVHC
No SVHC (25-Jun-2025)
Inductance
3.3µH
DC Resistance Max
0.025ohm
Self Resonant Frequency
79MHz
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00225
Product traceability