Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoPWR220T-20-3R00F
Order Code4014875
Product RangePWR220T-20 Series
Technical Datasheet
257 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 5.330 |
3+ | € 4.750 |
5+ | € 4.160 |
10+ | € 3.580 |
20+ | € 3.170 |
50+ | € 2.750 |
Price for:Each
Minimum: 1
Multiple: 1
€ 5.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPWR220T-20-3R00F
Order Code4014875
Product RangePWR220T-20 Series
Technical Datasheet
Resistance3ohm
Product RangePWR220T-20 Series
Power Rating20W
Resistance Tolerance0
Resistor Case / PackageTO-220
Voltage Rating250V
Resistor TechnologyThick Film
Temperature Coefficient± 100ppm/°C
Resistor TypeHigh Power
Product Diameter-
Product Length4mm
Product Width10.1mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance
3ohm
Power Rating
20W
Resistor Case / Package
TO-220
Resistor Technology
Thick Film
Resistor Type
High Power
Product Length
4mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
PWR220T-20 Series
Resistance Tolerance
0
Voltage Rating
250V
Temperature Coefficient
± 100ppm/°C
Product Diameter
-
Product Width
10.1mm
Operating Temperature Max
155°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001362
Product traceability