Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoPTVS1-066C-TH
Order Code3261398
Product RangePTVS1-xxxC-TH Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 23.750 |
5+ | € 22.240 |
10+ | € 20.730 |
50+ | € 20.060 |
100+ | € 19.380 |
250+ | € 18.990 |
Price for:Each
Minimum: 1
Multiple: 1
€ 23.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPTVS1-066C-TH
Order Code3261398
Product RangePTVS1-xxxC-TH Series
Technical Datasheet
Product RangePTVS1-xxxC-TH Series
TVS PolarityBidirectional
Reverse Standoff Voltage66V
Clamping Voltage Max86V
Diode Case StyleRadial Leaded
No. of Pins2Pins
Minimum Breakdown Voltage71V
Maximum Breakdown Voltage80V
Peak Pulse Power Dissipation-
Operating Temperature Max125°C
Diode MountingThrough Hole
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
PTVS1-066C-TH is a PTVS1-xxxC-TH model high voltage, bidirectional TVS diode designed for use in AC line and high power DC bus clamping applications. Typical applications include AC line protection, protection of power supplies used in exposed and harsh environments, SPDs and dongles.
- 1KA, 8/20µs surge capability
- Low clamping voltage under surge
- Excellent performance over temperature
- Bidirectional port protection
Technical Specifications
Product Range
PTVS1-xxxC-TH Series
Reverse Standoff Voltage
66V
Diode Case Style
Radial Leaded
Minimum Breakdown Voltage
71V
Peak Pulse Power Dissipation
-
Diode Mounting
Through Hole
SVHC
Lead (25-Jun-2025)
TVS Polarity
Bidirectional
Clamping Voltage Max
86V
No. of Pins
2Pins
Maximum Breakdown Voltage
80V
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.090718
Product traceability