Print Page
Image is for illustrative purposes only. Please refer to product description.
197 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.690 |
10+ | € 2.260 |
25+ | € 2.170 |
50+ | € 2.080 |
100+ | € 2.000 |
500+ | € 1.830 |
1000+ | € 1.730 |
2500+ | € 1.700 |
Price for:Each
Minimum: 1
Multiple: 1
€ 2.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
Encoder Resolution
16PPR
Speed Range Max
60rpm
Rotational Life Cycles
100000
Orientation
Vertical
Rotational Speed Max
60rpm
No. of Channels
2Channels
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90328900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006247
Product traceability