Print Page
Image is for illustrative purposes only. Please refer to product description.
4,222 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
10+ | € 0.577 |
100+ | € 0.423 |
500+ | € 0.375 |
1000+ | € 0.348 |
2000+ | € 0.322 |
4000+ | € 0.281 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€ 5.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-RM025/240-2
Order Code2213622
Product RangeMF-RM
Thermistor MountingThrough Hole
Product RangeMF-RM
Voltage Rating240VAC
Holding Current250mA
Trip Current560mA
Time to Trip18.5s
Fuse ShapeRectangular
Current Rating Max3.5A
Lead Spacing5.1mm
Diameter-
Length10mm
Thickness3.8mm
Height20mm
Operating Temperature Min-20°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Technical Specifications
Thermistor Mounting
Through Hole
Voltage Rating
240VAC
Trip Current
560mA
Fuse Shape
Rectangular
Lead Spacing
5.1mm
Length
10mm
Height
20mm
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Product Range
MF-RM
Holding Current
250mA
Time to Trip
18.5s
Current Rating Max
3.5A
Diameter
-
Thickness
3.8mm
Operating Temperature Min
-20°C
Automotive Qualification Standard
-
Technical Docs (2)
Alternatives for MF-RM025/240-2
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00121
Product traceability