Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoFW20A10R0JA
Order Code2299885
Product RangeFWxxA Series
Technical Datasheet
1,764 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.532 |
50+ | € 0.238 |
100+ | € 0.204 |
250+ | € 0.198 |
500+ | € 0.180 |
1000+ | € 0.152 |
Price for:Each
Minimum: 1
Multiple: 1
€ 0.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoFW20A10R0JA
Order Code2299885
Product RangeFWxxA Series
Technical Datasheet
Resistance10ohm
Product RangeFWxxA Series
Power Rating2W
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating240V
Resistor TechnologyWirewound
Temperature Coefficient± 200ppm/°C
Resistor TypeFusible
Product Diameter6mm
Product Length12mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
FW20A10R0JA is a FWxxA series fusible power resistor. The axial leaded wire-wound resistor is designed to fuse under abnormal conditions such as sudden surges in voltage or circuit malfunctions. Typical applications are white goods, inverters, lighting, and metering.
- E24 resistance values, UL 1412 recognized
- Coating material meets UL 94V-0 requirements
- Operating temperature range from -55 to +155°C
- 2W power rating
- 6mm product diameter
- 12mm product length
- 10 ohm resistance, ±5% resistance tolerance
- Temperature coefficient is ±200ppm/°C
- Voltage rating is 240V
Technical Specifications
Resistance
10ohm
Power Rating
2W
Resistor Case / Package
Axial Leaded
Resistor Technology
Wirewound
Resistor Type
Fusible
Product Length
12mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
FWxxA Series
Resistance Tolerance
± 5%
Voltage Rating
240V
Temperature Coefficient
± 200ppm/°C
Product Diameter
6mm
Product Width
-
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for FW20A10R0JA
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000804
Product traceability