Print Page
Product Overview
The CD0603-Z15 is a surface mount Zener Diode for voltage reference applications. It is designed in compact chip package 0603 size format which offer PCB real estate savings and considerably smaller than most competitive parts. It is easy to handle on standard pick, place equipment and their flat configuration minimizes roll away. This diode can be used in DC-DC converters, portable electronics, industrial controllers, desktop PCs and notebooks.
- Fits SOD323 and SOD523
- Conform to JEDEC standards
- -55 to 125°C Operating and storage temperature range
Applications
Computers & Computer Peripherals, Consumer Electronics, Industrial, Portable Devices
Technical Specifications
Zener Voltage Nom
15V
Diode Case Style
0603
Operating Temperature Max
125°C
Qualification
AEC-Q101
Power Dissipation
150mW
No. of Pins
2Pins
Product Range
CD0603
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantTo be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005