Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No77F151J-TR-RC
Order Code2858899
Product Range77F Series
Technical Datasheet
2,586 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | € 0.235 |
100+ | € 0.168 |
500+ | € 0.159 |
1000+ | € 0.117 |
2500+ | € 0.109 |
5000+ | € 0.101 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€ 2.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part No77F151J-TR-RC
Order Code2858899
Product Range77F Series
Technical Datasheet
Product Range77F Series
Inductance150µH
DC Current Rating175mA
DC Resistance Max4ohm
Inductance Tolerance± 5%
Self Resonant Frequency3.5MHz
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
77F Series
DC Current Rating
175mA
Inductance Tolerance
± 5%
SVHC
No SVHC (21-Jan-2025)
Inductance
150µH
DC Resistance Max
4ohm
Self Resonant Frequency
3.5MHz
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00039
Product traceability