Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No055663
Order Code4210175
Product Range0556xx Series
Technical Datasheet
118 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 4.250 |
5+ | € 4.040 |
10+ | € 3.820 |
25+ | € 3.120 |
50+ | € 3.030 |
Price for:Each
Minimum: 1
Multiple: 1
€ 4.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part No055663
Order Code4210175
Product Range0556xx Series
Technical Datasheet
Turns Ratio100:1
Inductance3.1mH
Primary Current40A
ET Constant360Vµs
Frequency Range200kHz to 3MHz
DC Resistance Secondary-
DC Resistance Primary0.47ohm
Transformer MountingThrough Hole
Transformer TerminalsPC Pin
Product Range0556xx Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Turns Ratio
100:1
Primary Current
40A
Frequency Range
200kHz to 3MHz
DC Resistance Primary
0.47ohm
Transformer Terminals
PC Pin
SVHC
No SVHC (25-Jun-2025)
Inductance
3.1mH
ET Constant
360Vµs
DC Resistance Secondary
-
Transformer Mounting
Through Hole
Product Range
0556xx Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85043129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002104