Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part NoRL622-103K-RC
Order Code1601709
Product RangeRL622 Series
Technical Datasheet
466 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.070 |
10+ | € 0.905 |
25+ | € 0.863 |
50+ | € 0.822 |
100+ | € 0.642 |
500+ | € 0.559 |
1000+ | € 0.510 |
2500+ | € 0.493 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part NoRL622-103K-RC
Order Code1601709
Product RangeRL622 Series
Technical Datasheet
Product RangeRL622 Series
Inductance10mH
DC Current Rating50mA
DC Resistance Max25ohm
Inductance Tolerance± 10%
Self Resonant Frequency300kHz
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
RL622 Series
DC Current Rating
50mA
Inductance Tolerance
± 10%
SVHC
No SVHC (25-Jun-2025)
Inductance
10mH
DC Resistance Max
25ohm
Self Resonant Frequency
300kHz
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814
Product traceability