Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part No9250A-103-RC
Order Code1693439
Product Range9250A Series
Technical Datasheet
1,186 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.610 |
10+ | € 2.410 |
25+ | € 2.320 |
50+ | € 2.160 |
100+ | € 2.020 |
500+ | € 1.700 |
2500+ | € 1.690 |
Price for:Each
Minimum: 1
Multiple: 1
€ 3.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No9250A-103-RC
Order Code1693439
Product Range9250A Series
Technical Datasheet
Product Range9250A Series
Inductance10µH
DC Current Rating220mA
DC Resistance Max1.62ohm
Inductance Tolerance± 10%
Self Resonant Frequency46MHz
Technical Specifications
Product Range
9250A Series
DC Current Rating
220mA
Inductance Tolerance
± 10%
Inductance
10µH
DC Resistance Max
1.62ohm
Self Resonant Frequency
46MHz
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000599
Product traceability