Print Page
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 72.230 |
5+ | € 70.790 |
10+ | € 69.340 |
Price for:Each
Minimum: 1
Multiple: 1
€ 72.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOPLA
Manufacturer Part No92865200.MT6
Order Code1843598
Product RangeATPH 1865
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialAluminium
External Height - Metric68mm
External Width - Metric181mm
External Depth - Metric200mm
IP RatingIP54
Body ColourNatural
NEMA Rating-
External Height - Imperial2.68"
External Width - Imperial7.13"
External Depth - Imperial7.87"
Product RangeATPH 1865
SVHCNo SVHC (27-Jun-2024)
ConfigurableNo
Product Overview
The ATPH 1865-200 is an Alu-Topline Enclosure Profile made of robust aluminium with grey finish. The split profile guarantees easy assembly of the electronics and have a range of PCB slots and screw channels so that PCBs can be fitted in the required positions.
- IP40 Protection rating
Applications
Industrial
Contents
Enclosure Profile and the end cover are included
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
68mm
External Depth - Metric
200mm
Body Colour
Natural
External Height - Imperial
2.68"
External Depth - Imperial
7.87"
SVHC
No SVHC (27-Jun-2024)
Enclosure Material
Aluminium
External Width - Metric
181mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
7.13"
Product Range
ATPH 1865
Configurable
No
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.74