Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOPLA
Manufacturer Part No84416200.HMT1
Order Code4583637
Product RangeAlubos ABPH 1600 KWL Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 140.130 |
| 5+ | € 137.330 |
| 10+ | € 134.520 |
Price for:Each
Minimum: 1
Multiple: 1
€ 140.13 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOPLA
Manufacturer Part No84416200.HMT1
Order Code4583637
Product RangeAlubos ABPH 1600 KWL Series
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialAluminium Alloy
External Height - Metric52mm
External Width - Metric169mm
External Depth - Metric200mm
IP RatingIP65
Body ColourBlack
NEMA RatingNEMA 3
External Height - Imperial2.05"
External Width - Imperial6.65"
External Depth - Imperial7.87"
Product RangeAlubos ABPH 1600 KWL Series
SVHCNo SVHC (27-Jun-2024)
ConfigurableYes
Product Overview
84416200.HMT1 is an ABPH 1600-0200 KWL ALUBOS_SET profile enclosure with end covers, wall lugs and heat sink (protection class IP65 to DIN EN 60529).
- Enclosure body consists of a powder-coated horizontally divided aluminium profile
- Good EMC protection due to contact surfaces that contact the cover to the profile
- Heat sink and the wall lug profiles ensure reliable heat dissipation and stable wall mounting
- Recessed profile sides can be used for mounting membrane keyboards and are ergonomically designed
- ABD - end cover with a recessed surface for mounting front membranes or membrane keyboards
- Extruded profiles: Al Mg Si 0.5 powder-coated, die-cast cover GD Al Si 12 powder-coated, gasket TPE
- Temperature resistance range from -25°C to 110°C
- RAL 9005 black colour, made of aluminium material
- IP65 and NEMA 3 rated
- Dimension is 52mm x 200mm x 169mm (H x W x D)
Contents
Enclosure profile, 2 x cover, 2 x black gasket, Screws, Black screw covers.
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
52mm
External Depth - Metric
200mm
Body Colour
Black
External Height - Imperial
2.05"
External Depth - Imperial
7.87"
SVHC
No SVHC (27-Jun-2024)
Enclosure Material
Aluminium Alloy
External Width - Metric
169mm
IP Rating
IP65
NEMA Rating
NEMA 3
External Width - Imperial
6.65"
Product Range
Alubos ABPH 1600 KWL Series
Configurable
Yes
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantTo be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.544